text.skipToContent text.skipToNavigation

Manufacturer Part #

NTPF125N65S3H

NTPF Series 650 V 125 mOhm 37 W Through Hole N-Channel Power Mosfet - TO220

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NTPF125N65S3H - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 125mΩ
Rated Power Dissipation: 37W
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 24A
Turn-on Delay Time: 22ns
Turn-off Delay Time: 66ns
Rise Time: 9.2ns
Fall Time: 2.3ns
Operating Temp Range: -55°C to +150°C
Height - Max: 16.12mm
Length: 10.63mm
Input Capacitance: 2200pF
Package Style:  TO-220F
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,880.00
USD
Quantity
Unit Price
1,000
$2.88
2,000+
$2.84
Product Variant Information section