Manufacturer Part #
NTR5198NLT1G
N-Channel 60 V 155 mΩ 900 mW 5.1 nC Surface Mount Power Mosfet - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NTR5198NLT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTR5198NLT1G - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 155mΩ |
| Rated Power Dissipation: | 1.5|W |
| Qg Gate Charge: | 5.1nC |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
3,000
$0.0567
9,000
$0.0554
15,000
$0.0548
60,000
$0.0531
90,000+
$0.052
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0567 / Stock: 42,000 Qty: 3,000+$0.0567 Stock: 42,000
- Reel Qty: 15,000+ / Unit Price: $0.0567 / Stock: 0 Qty: 3,000+$0.0567 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0567 / Stock: 0 Qty: 3,000+$0.0567 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0567 / Stock: 0 Qty: 3,000+$0.0567 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount