Manufacturer Part #
NTS4173PT1G
NTS4173P Series -30 V -1.2 A 290 mW SMT Power MOSFET - SC-70-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2434 | ||||||||||
Product Specification Section
onsemi NTS4173PT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTS4173PT1G - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 150mΩ |
| Rated Power Dissipation: | 290|mW |
| Qg Gate Charge: | 10.1nC |
| Gate-Source Voltage-Max [Vgss]: | 12V |
| Drain Current: | 1.2A |
| Turn-on Delay Time: | 5.3ns |
| Turn-off Delay Time: | 19.9ns |
| Rise Time: | 6.7ns |
| Fall Time: | 7.1ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1.15V |
| Height - Max: | 0.9mm |
| Length: | 2.1mm |
| Input Capacitance: | 430pF |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
135,000
USA:
135,000
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
3,000
$0.116
9,000
$0.114
15,000
$0.113
30,000
$0.112
60,000+
$0.11
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount