text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7172DP-T1-GE3

Single N-Channel 200 V 0.07 Ohms Surface Mount Power Mosfet - PowerPAK SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Vishay SI7172DP-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.07Ω
Rated Power Dissipation: 96|W
Qg Gate Charge: 77nC
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$2,835.00
USD
Quantity
Unit Price
3,000
$0.945
6,000+
$0.925
Product Variant Information section