text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7465DP-T1-E3

Single P-Channel 60 V 64 mOhms Surface Mount Power Mosfet - PowerPAK SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Vishay SI7465DP-T1-E3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.064Ω
Rated Power Dissipation: 1.5|W
Qg Gate Charge: 40nC
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,695.00
USD
Quantity
Unit Price
3,000
$0.565
6,000
$0.56
9,000
$0.555
12,000
$0.55
15,000+
$0.545
Product Variant Information section