text.skipToContent text.skipToNavigation

Manufacturer Part #

SPW47N60C3FKSA1

Single N-Channel 650 V 70 mOhm 252 nC CoolMOS™ Power Mosfet - TO-247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Infineon SPW47N60C3FKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 70mΩ
Rated Power Dissipation: 415|W
Qg Gate Charge: 252nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
70
USA:
70
8,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$28.92
USD
Quantity
Unit Price
4
$7.23
20
$7.16
50
$7.11
200
$7.05
500+
$6.95
Product Variant Information section