text.skipToContent text.skipToNavigation

Manufacturer Part #

STD7ANM60N

STD7ANM60N Series 600 V 5 A 0.9 Ohm N-Channel MDmesh™ II Power Mosfet - D-PAK-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STD7ANM60N - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 900mΩ
Rated Power Dissipation: 45|W
Qg Gate Charge: 14nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,600.00
USD
Quantity
Unit Price
2,500
$0.64
5,000+
$0.625