text.skipToContent text.skipToNavigation

Manufacturer Part #

STF5NK100Z

N-Channel 1000 V 3.7 Ohm SuperMESH3 Power MosFet TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
STMicroelectronics STF5NK100Z - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max: 3.7Ω
Rated Power Dissipation: 30|W
Qg Gate Charge: 59nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,270.00
USD
Quantity
Unit Price
50
$2.27
2,000
$2.25
3,000+
$2.23
Product Variant Information section