text.skipToContent text.skipToNavigation

Manufacturer Part #

STL36N60M6

N-Channel 600V 25A (Tc) 160W (Tc) Surface Mount PowerFlat (8x8) HV

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STL36N60M6 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 110mΩ
Rated Power Dissipation: 160W
Qg Gate Charge: 44.3nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 25A
Turn-on Delay Time: 15.2ns
Turn-off Delay Time: 50.2ns
Rise Time: 5.3ns
Fall Time: 7.3ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: MDmesh
Input Capacitance: 1960pF
Series: MDmesh M6
Package Style:  PowerFLAT 8x8 HV
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,980.00
USD
Quantity
Unit Price
3,000+
$2.66
Product Variant Information section