text.skipToContent text.skipToNavigation

Manufacturer Part #

STN3NF06

N-Channel 60 V 0.1 Ohm STripFET II Power MosFet SMT - SOT-223

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2330
Product Specification Section
STMicroelectronics STN3NF06 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 100mΩ
Rated Power Dissipation: 3.3|W
Qg Gate Charge: 10nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
8000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,416.00
USD
Quantity
Unit Price
4,000
$0.179
8,000
$0.177
12,000
$0.176
20,000
$0.174
40,000+
$0.171