text.skipToContent text.skipToNavigation

Manufacturer Part #

STW20N65M5

STW20N65M5 Series 710 V 0.19 Ohm 18 A N-Channel MDmesh™ V Power Mosfet-TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1321
Product Specification Section
STMicroelectronics STW20N65M5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 0.19mΩ
Rated Power Dissipation: 130|W
Qg Gate Charge: 36nC
Package Style:  TO-247-3
Pricing Section
Global Stock:
158
USA:
158
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.08
USD
Quantity
Unit Price
1
$1.08
40
$1.06
200
$1.05
750
$1.03
3,000+
$1.00
Product Variant Information section