text.skipToContent text.skipToNavigation

Manufacturer Part #

STW45NM60

N-Channel 650 V 0.11 Ohm Flange Mount MDmesh Power Mosfet - TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STW45NM60 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 0.11Ω
Rated Power Dissipation: 417|W
Qg Gate Charge: 134nC
Package Style:  TO-247-3
Mounting Method: Flange Mount
Features & Applications

The STW4NM60 MDmesh™ is a new revolutionary Power MOSFET technology that associates the multiple drain process with the Company’s PowerMESH™ horizontal layout.

The resulting product has an outstanding low on-resistance, impressively high dv/dt and excellent avalanche characteristics. The adoption of the Company’s proprietary strip technique yields overall dynamic performance that is significantly better than that of similar competitor’s products.

Features:

  • High dv/dt and avalanche capabilities
  • 100% avalanche tested
  • Low input capacitance and gate charge
  • Low gate input resistance

Applications:

  • Switching application
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$3,024.00
USD
Quantity
Unit Price
30
$5.13
90
$5.09
150
$5.08
450
$5.04
750+
$5.00