text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMN6A07ZTA

N-Channel 60 V 0.25 Ohm Surface Mount Enhancement Mode MOSFET - SOT-89

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Diodes Incorporated ZXMN6A07ZTA - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.25Ω
Rated Power Dissipation: 1.5|2.6W
Qg Gate Charge: 3.2nC
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
89,000
Germany:
89,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$235.00
USD
Quantity
Unit Price
1,000
$0.235
3,000
$0.23
4,000
$0.225
15,000+
$0.22
Product Variant Information section