text.skipToContent text.skipToNavigation

Manufacturer Part #

ATM0400D1K

4" IPS Display RGB 480X480 1000 Nits TFT LCD Panel

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays ATM0400D1K - Technical Attributes
Attributes Table
Diagonal Size: 4in
Resolution: 480 x 480
Display Mode: Transmissive
Backlight: LED
Technology: No Touch
Viewing Angle: 80°/80°/80°/80°
Operating Temp Range: -20°C to +70°C
Brightness: 1000cd/m2
Contrast Ratio: 800
Active Area: 71.86 x 70.18 mm
Interface Type: SPI
Response Time: 25ms
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22,800.00
USD
Quantity
Unit Price
1,000+
$22.80
Product Variant Information section