text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65113A0417

GT CSHPM1.13-LSLU-26-1-350-B-R18 OSLON SSL GREEN

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM Q65113A0417 - Technical Attributes
Attributes Table
Application: Entertainment/Horticulture/Indoor/Industrial/Outdoor
Color: Green
Radiation Pattern: Asymmetrical
Flux: 155lm
Forward (Drive) Current: 1A
Forward Voltage: 2.7V
Viewing Angle: 150°
Wavelength: 513nm to 543nm
Part Number Aliases: GTCSHPM
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
6000
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,850.00
USD
Quantity
Unit Price
600
$0.485
1,200+
$0.475
Product Variant Information section