text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-40G1000-C-83-SE

Vero SE 10C (Gen 8), 4000K 90CRI, 150lm/W, 1400lm, 30.8mm x 0mm, 9.9mm LES

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bridgelux BXRC-40G1000-C-83-SE - Technical Attributes
Attributes Table
Application: Architectural/Area/Education/Hospitality/Industrial/Office/Parking Lot/Residential/Retail/Roadway/Warehouse
Family: Vero SE Series
Form: Circular
Color: White
Type of White: Neutral
CRI: 90
CCT: 4000K
Typical Flux: 1370lm
Efficacy-Typ: 149lm/W
Viewing Angle: 120°
Forward (Drive) Current: 1A
Test Current: 0.3A
Forward Voltage: 30.7V
Board Dimension: Ø 30.8 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$1,608.00
USD
Quantity
Unit Price
100+
$4.02
Product Variant Information section