text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-50E4001-D-73-SE

Vero SE 18D Cool White LED Array 5000K 80 CRI 3-Step

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bridgelux BXRC-50E4001-D-73-SE - Technical Attributes
Attributes Table
Application: Architectural/Education/Entertainment/Hospitality/Industrial/Office/Residential/Retail/Warehouse
Family: Vero SE Series
Form: Circular
Color: White
Type of White: Cool
CRI: 80
CCT: 5000K
Typical Flux: 5320lm
Efficacy-Typ: 175lm/W
Viewing Angle: 120°
Forward (Drive) Current: 2.1A
Test Current: 1.05A
Forward Voltage: 29V
Power Consumption: 30.5W
Board Dimension: Ø 36.2 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$1,766.00
USD
Quantity
Unit Price
1
$9.27
4
$9.14
15
$9.02
25
$8.97
50+
$8.83
Product Variant Information section