text.skipToContent text.skipToNavigation

Manufacturer Part #

929002744513

FO Strip X 47.5in 4000lm 830 LV1

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Signify North America 929002744513 - Technical Attributes
Attributes Table
Application: Hospitality/Office/Retail
Form: Linear
Color: White
Type of White: Warm
Forward Voltage: 31.9V
Test Current: 0.68A
Typical Flux: 3810lm
Power Consumption: 21.7W
CCT: 3000K
CRI: 80
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
120
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,707.60
USD
Quantity
Unit Price
120+
$14.23
Product Variant Information section