Manufacturer Part #
74AHC1G02GW,125
74AHC Series 5.5 V High-Speed Dual Input NOR Gate - TSSOP-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:TSSOP-5 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2442 | ||||||||||
Product Specification Section
Nexperia 74AHC1G02GW,125 - Technical Attributes
Attributes Table
| Package Style: | TSSOP-5 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74AHC1G02GW,125 is a high-speed Si-gate CMOS device with 2-input NOR function. Its supply voltage ranges between 2 V to 5.5 V.
Features:
- Symmetrical output impedance
- High noise immunity
- Low power dissipation
- Balanced propagation delays
- SOT353-1 and SOT753 package options
- ESD protection:
- HBM JESD22-A114E: exceeds 2000 V
- MM JESD22-A115-A: exceeds 200 V
- CDM JESD22-C101C: exceeds 1000 V
- Specified from -40 °C to +125 °C
Applications:
- Industrial
- Automotive
View the 74AHC series of 2 input NOR Gate
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.115
6,000
$0.114
9,000
$0.113
12,000
$0.112
15,000+
$0.111
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-5
Mounting Method:
Surface Mount