text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC237D,653

74HC Series 5 V 3-State Surface Mount Decoder/Demux - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Nexperia 74HC237D,653 - Technical Attributes
Attributes Table
Logic Circuit: Decoder/Demux
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 0.5W
Propagation Delay: 15ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 3
No of Outputs: Eight
High Level Output Current: -5.2mA
Low Level Output Current: 5.2mA
No of Pins: 16
Quiescent Current: 8µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The 74HC237D is a high-speed Si-gate CMOS device and is pin compatible with low power Schottky TTL (LSTTL). The 74HC237 is specified in compliance with JEDEC standard no. 7A.

The 74HC237 is a 3-to-8 line decoder, demultiplexer with latches at the three address inputs (An). The 74HC237 essentially combines the 3-to-8 decoder function with a 3-bit storage latch. When the latch is enabled (LE = LOW), the 74HC237 acts as a 3-to-8 active LOW decoder. When the latch enable (LE) goes from LOW-to-HIGH, the last data present at the inputs before this transition, is stored in the latches.

Features:

  • Combines 3-to-8 decoder with 3-bit latch
  • Multiple input enable for easy expansion or independent controls
  • Active HIGH mutually exclusive outputs
  • Low-power dissipation
  • ESD protection:
    • HBM JESD22-A114F exceeds 2 000 V
    • MM JESD22-A115-A exceeds 200 V
  • Specified from —40 °C to +85 °C and from —40 °C to +125 °C

 

 

Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$812.50
USD
Quantity
Unit Price
2,500
$0.325
5,000+
$0.32
Product Variant Information section