text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC2G32DP,125

74HC2G32 Series 6 V 5.2 mA Surface Mount Dual 2-Input OR gate - TSSOP-8

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74HC2G32DP,125 - Technical Attributes
Attributes Table
Logic Circuit: OR Gate
Family: A/HC/T/U
No of Functions / Channels: 2
Supply Voltage-Nom: 2V to 6V
Supply Current: 50mA
Power Dissipation: 300mW
Operating Temperature: -40°C to +125°C
No of Inputs: 4
No of Outputs: Dual
No of Pins: 8
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,980.00
USD
Quantity
Unit Price
3,000
$0.335
6,000
$0.33
9,000+
$0.325
Product Variant Information section