text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC30D,653

74HC Series 6 V Surface Mount High Speed 8-Input NAND Gate -SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Nexperia 74HC30D,653 - Technical Attributes
Attributes Table
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74HC30D,653 high-speed Si-gate CMOS device and is pin compatible with low power Schottky TTL (LSTTL).It is specified in compliance with JEDEC standard no. 7A.The 74HC/HCT30 provide the 8-input NAND function.

Features:

  • Output capability: standard
  • ICC category: SSI

 

 

Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$650.00
USD
Quantity
Unit Price
2,500
$0.26
5,000+
$0.255
Product Variant Information section