Manufacturer Part #
MC74HC589ADR2G
74HC Series 2 to 6 V CMOS 8-Bit Shift Register - SOIC-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
onsemi MC74HC589ADR2G - Product Specification
onsemi MC74HC589ADR2G - Technical Attributes
| Logic Circuit: | Register |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 2 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 2V to 6V |
| No of Inputs: | 8 |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Features & Applications
Because of the incompatibility of the CD4000 series of chips with the previous TTL family, a new standard emerged which combined the best of the TTL family with the advantages of the CD4000 family. It was known as the 74HC (High performance silicon gate) family of devices.
With HC/HCT logic and LS-TTL logic competing in the market it became clear that a logic device that combined high speed, with low power dissipation and compatibility with older logic families was needed. A whole range of newer families has emerged that use CMOS technology. Some of the more important family designators of these newer devices includes LV/LVT/ALVT.
The MC74HC589A is similar in function to the HC597, which is not a 3-state device. The device inputs are compatible with standard CMOS outputs, with pull-up resistors, they are compatible with LSTTL outputs.This device consists of an 8-bit storage latch which feeds parallel data to an 8-bit shift register. Data can also be loaded serially (see Function Table). The shift register output, QH, is a three-state output, allowing this device to be used in bus-oriented systems.
The MC74HC589ADR2G is a 8-Bit Shift Register that comes in a 16Pin SOIC Package.
Available Packaging
- Reel Qty: 5,000+ / Unit Price: $0.18 / Stock: 0 Qty: 2,500+$0.18 Stock: 0
- Reel Qty: 7,500+ / Unit Price: $0.18 / Stock: 0 Qty: 2,500+$0.18 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.18 / Stock: 12,500 Qty: 2,500+$0.18 Stock: 12,500
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.18 / Stock: 0 Qty: 2,500+$0.18 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount