text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HCT365ADTR2G

Buffers & Line Drivers IC BUFF DVR TRI-ST HEX

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74HCT365ADTR2G - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: A/HC/T/U
No of Functions / Channels: 6
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Power Dissipation: 450mW
Propagation Delay: 24ns
Operating Temperature: -55°C to +125°C
Capacitance: 10pF
No of Inputs: 6
No of Outputs: Six
High Level Output Current: -6mA
Low Level Output Current: 6mA
No of Pins: 16
Quiescent Current: 4µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,140.00
USD
Quantity
Unit Price
2,500
$0.155
5,000
$0.153
7,500
$0.152
10,000
$0.151
12,500+
$0.149
Product Variant Information section