Manufacturer Part #
MC74HCT365ADTR2G
Buffers & Line Drivers IC BUFF DVR TRI-ST HEX
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MC74HCT365ADTR2G - Product Specification
onsemi MC74HCT365ADTR2G - Technical Attributes
Attributes Table
| Logic Circuit: | Buffer |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 6 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| Power Dissipation: | 450mW |
| Propagation Delay: | 24ns |
| Operating Temperature: | -55°C to +125°C |
| Capacitance: | 10pF |
| No of Inputs: | 6 |
| No of Outputs: | Six |
| High Level Output Current: | -6mA |
| Low Level Output Current: | 6mA |
| No of Pins: | 16 |
| Quiescent Current: | 4µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500
$0.155
5,000
$0.153
7,500
$0.152
10,000
$0.151
12,500+
$0.149
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount