text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G07W5-7

74LVC Series 1.65 - 5.5 V Single Buffer/Driver w/ Open Drain - SOT-25

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Diodes Incorporated 74LVC1G07W5-7 - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/LVC/H
No of Functions / Channels: 1
Output Characteristics: O-DRN
Supply Voltage-Nom: 1.65|5.5V
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$131.70
USD
Quantity
Unit Price
3,000
$0.0439
9,000
$0.0428
15,000
$0.0424
45,000
$0.0413
75,000+
$0.0404
Product Variant Information section