Manufacturer Part #
74HC594T16-13
Logic HC Std
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated 74HC594T16-13 - Product Specification
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
Diodes Incorporated 74HC594T16-13 - Technical Attributes
Attributes Table
| Logic Circuit: | Register |
| No of Functions / Channels: | 1 |
| Output Characteristics: | Push-Pull |
| Supply Voltage-Nom: | 2V to 6V |
| Propagation Delay: | 39ns |
| Operating Temperature: | -40°C to +125°C |
| No of Inputs: | 1 |
| No of Outputs: | Eight |
| High Level Output Current: | -7.8mA |
| Low Level Output Current: | 7.8mA |
| No of Pins: | 16 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500
$0.106
5,000
$0.105
10,000
$0.103
12,500
$0.102
37,500+
$0.099
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount