text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100LVEP210FARG

MC100LVEP210 Series 3.8 V 3 GHz 1:5 Dual Differential Clock Driver - LQFP-32

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100LVEP210FARG - Technical Attributes
Attributes Table
No of Functions / Channels: 2
Supply Voltage-Nom: 2.375V to 3.8V
Propagation Delay: 0.43ns
Operating Temperature: -40°C to +85°C
No of Outputs: Twenty
No of Pins: 32
Moisture Sensitivity Level: 2
Package Style:  LQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25,340.00
USD
Quantity
Unit Price
2,000+
$12.67
Product Variant Information section