text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LCX00DR2G

MC74LCX00 Series 2.3 - 3.6 V CMOS Quad 2 Input NAND Gate - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
onsemi MC74LCX00DR2G - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 3.6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
16 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$952.50
USD
Quantity
Unit Price
2,500
$0.13
5,000
$0.128
7,500
$0.127
12,500
$0.126
25,000+
$0.124
Product Variant Information section