Manufacturer Part #
STGAP3SXSTR
STGAP3 Series Gate Driver 10A Isolated Capacitive Coupling 5700Vrms 16-SO SMD
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STGAP3SXSTR - Technical Attributes
Attributes Table
| No of Functions / Channels: | 1 |
| Propagation Delay: | 75ns |
| Operating Temperature: | -40°C to +125°C |
| No of Inputs: | 2 |
| No of Outputs: | Single |
| High Level Output Current: | 10A |
| Low Level Output Current: | 10A |
| No of Pins: | 16 |
| Quiescent Current: | 1.5mA |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1,000+
$2.01
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount