text.skipToContent text.skipToNavigation

Manufacturer Part #

9DML0451AKILFT

IC CLOCK PCIE 24VFQFPN

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 9DML0451AKILFT - Technical Attributes
Attributes Table
Type: Clock Buffer
Interface Type: SMBUS
Input Capacitance: 5pF
Clock Input Frequency - Max: 200MHz
Clock Output Frequency - Max: 200MHz
Supply Voltage-Nom: 3.135V to 3.465V
Input Type: HCSL
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  VFQFPN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,950.00
USD
Quantity
Unit Price
2,500+
$1.98
Product Variant Information section