text.skipToContent text.skipToNavigation

Manufacturer Part #

SY56034ARMG

SY56034AR Series 5 GHz/6.4Gbps Low Voltage CML 2:6 MUX - MLF-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY56034ARMG - Technical Attributes
Attributes Table
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.375V to 2.625V
Frequency-Max: 5GHz
Package Style:  MLF-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,240
Factory Lead Time:
17 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$1,023.60
USD
Quantity
Unit Price
60
$17.06
120
$16.96
180
$16.90
240+
$16.82
Product Variant Information section