text.skipToContent text.skipToNavigation

Manufacturer Part #

AT24C32E-SSHM-T

AT24C32E Series 32 Kb (4K x 8) 3.6V I2C-Compatible (2-wire) Serial EEPROM-SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT24C32E-SSHM-T - Technical Attributes
Attributes Table
Memory Density: 32kb
Memory Organization: 4 K x 8
Supply Voltage-Nom: 1.7V to 3.6V
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$560.00
USD
Quantity
Unit Price
4,000+
$0.14
Product Variant Information section