text.skipToContent text.skipToNavigation

Manufacturer Part #

25AA160-I/SN

25AA160 Series 16 Kbit (2K x 8) 5.5 V SMT SPI™ Bus Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 25AA160-I/SN - Technical Attributes
Attributes Table
Memory Density: 16kb
Memory Organization: 2 K x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
400
Multiple Of:
100
Total
$416.00
USD
Quantity
Unit Price
400
$1.04
500+
$1.03
Product Variant Information section