text.skipToContent text.skipToNavigation

Référence fabricant

M24C32-WDW6TP

M24C32 Series 32 Kb (4 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - TSSOP-8

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date: 2424
Product Specification Section
STMicroelectronics M24C32-WDW6TP - Caractéristiques techniques
Attributes Table
Style d'emballage :  TSSOP-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The M24C32-WDW6TP is a part of M24C32 series I2C Interface Protocol.It has an operating temperature ranging from -40 °C to +85 °C and it comes in TSSOP-8 Packaging.

The M24C32-x and M24C32-DF devices are I2C-compatible electrically erasable programmable memories (EEPROM). They are organized as 8192 × 8 bits. The M24C32-D also offers an additional page, named the Identification Page (32 bytes) which can be written and (later) permanently locked in Read-only mode. This Identification Page offers flexibility in the application board production line, as it can be used to store unique identification parameters and/or parameters specific to the production line.

Features:

  • Compatible with all I2C bus modes:
    • 1 MHz Fast-mode Plus
    • 400 kHz Fast mode
    • 100 kHz Standard mode
  • Memory array:
    • 32 Kb (4 Kbytes) of EEPROM
    • Page size: 32 bytes
  • M24C32-DF: additional Write lockable Page (Identification page)
  • Write
    • Byte Write within 5 ms
    • Page Write within 5 ms
  • Random and Sequential Read modes
  • Write protect of the whole memory array
  • Single supply voltage:
    • M24C32-R: 1.8 V to 5.5 V
  • Enhanced ESD/Latch-Up protection
  • More than 1 million Write cycles
  • More than 40-year data retention
  • Packages
    • ECOPACK2® (RoHS-compliant and halogen-free)
    • PDIP8 package: ECOPACK1® (RoHS-compliant)

View the complete M24C32 family of I2C Interface Protocol

Pricing Section
Stock global :
24 000
États-Unis:
24 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
4000
Multiples de :
4000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
404,00 $
USD
Quantité
Prix unitaire
4 000+
$0.101