text.skipToContent text.skipToNavigation

Manufacturer Part #

M48Z12-70PC1

M48Z12 Series 16 Kbit (2 Kb x 8) 5.5 V 70 ns ZEROPOWER SRAM - PCDIP-24

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M48Z12-70PC1 - Technical Attributes
Attributes Table
Memory Density: 16kb
Memory Organization: 2K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 70ns
Interface: Parallel
Power Dissipation: 1W
Temperature Grade: Commercial
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -40°C to +85°C
Package Style:  PCDIP-24
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
280
Multiple Of:
280
Total
$4,191.60
USD
Quantity
Unit Price
280+
$14.97
Product Variant Information section