text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL256S90FHI020

FLASH - NOR Memory IC 256Mb (16M x 16) Parallel 64-FBGA (13x11)

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon S29GL256S90FHI020 - Technical Attributes
Attributes Table
Memory Density: 256Mb
Memory Organization: 16M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 90ns
Temperature Grade: Industrial
Number of Words: 16M
Word Length: 16b
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1800
Multiple Of:
180
Total
$10,458.00
USD
Quantity
Unit Price
1,800+
$5.81
Product Variant Information section