Référence fabricant
S25FL512SAGBHIA10
FL-S Series 512 Mb 133 Mhz Surface Mount Flash - Nor Memory IC - BGA-24
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Infineon | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :338 par Tray Style d'emballage :BGA-24 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Infineon S25FL512SAGBHIA10 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Detailed change information:Change of lot naming convention in Infineon Technologies (Thailand) Limited, Nonthaburi, Thailand for subject memory productsReason:The lot numbering identification changing from 10 digit to 11 digit for whole Bangkok site according to the global Infineon standardlot numbering system manufacturing strategy.
Detailed change information:Change of lot naming convention in Infineon Technologies (Thailand) Limited, Nonthaburi, Thailand for subject memory productsReason:The lot numbering identification changing from 10 digit to 11 digit for whole Bangkok site according to the global Infineon standardlot numbering system manufacturing strategy.
Statut du produit:
Infineon S25FL512SAGBHIA10 - Caractéristiques techniques
| Program Memory Type: | Flash |
| Clock Frequency-Max: | 133MHz |
| InterfaceType / Connectivity: | Quad SPI/SPI - Quad I/O |
| Memory Density: | 512Mb |
| Memory Organization: | 64M x 8 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Temperature Grade: | Industrial |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Input Capacitance: | 8pF |
| Moisture Sensitivity Level: | 3 |
| Style d'emballage : | BGA-24 |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
338 par Tray
Style d'emballage :
BGA-24
Méthode de montage :
Surface Mount