text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24HJ64GP502-I/MM

PIC24 Series 4 kB RAM 64 kB Flash 16-Bit Microcontroller SMT - QFN-S28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24HJ64GP502-I/MM - Technical Attributes
Attributes Table
Family Name: PIC24H
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 4kB
Speed: 40MHz
No of I/O Lines: 21
InterfaceType / Connectivity: CAN/I2C/SPI/UART
Peripherals: Analog Comparators/CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 5
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx10-bit / 10-chx12-bit
Watchdog Timers: 1
Package Style:  QFN-S28
Mounting Method: Surface Mount
Features & Applications

The PIC24HJ64GP502-I/MM is part of the PIC24H series family with 64 kB Flash as a 16-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +140°C and has 21 I/O pins in a QFN-S28 package.

Features:

  • Operating Range:
    • Up to 40 MIPS operation (at 3.0-3.6 V):
      • - Industrial temperature range (-40°C to +85°C)
  • High-Performance CPU:
    • Modified Harvard architecture
    • C compiler optimized instruction set
    • 16-bit wide data path
    • 24-bit wide instructions
    • Linear program memory addressing up to 4M instruction words
    • Linear data memory addressing up to 64 Kbytes
    • 71 base instructions: mostly 1 word/1 cycle
  • Direct Memory Access (DMA):
    • 8-channel hardware DMA
    • Up to 2 Kbytes dual ported DMA buffer area (DMA RAM) to store data transferred via DMA:
      • - Allows data transfer between RAM and a peripheral while CPU is executing code (no cycle stealing)
    • Most peripherals support DMA
  • Interrupt Controller:
    • 5-cycle latency
    • Up to 45 available interrupt sources
    • Up to three external interrupts
  • Digital I/O:
    • Peripheral pin Select functionality
    • Up to 35 programmable digital I/O pins
    • Wake-up/Interrupt-on-Change for up to 31 pins
    • Output pins can drive from 3.0 V to 3.6 V
  • System Management:
    • Flexible clock options:
      • - External, crystal, resonator and internal RC
      • - Fully integrated Phase-Locked Loop (PLL)
      • - Extremely low jitter PLL
    • Power-Up Timer
    • Oscillator Start-up Timer/Stabilizer
    • Watchdog Timer with its own RC oscillator
  • Power Management:
    • On-chip 2.5 V voltage regulator
    • Switch between clock sources in real time
    • Idle, Sleep and Doze modes with fast wake-up
  • CMOS Flash Technology:
    • Low-power, high-speed Flash technology
    • Fully static design
    • 3.3 V (±10%) operating voltage
    • Industrial and Extended temperature
    • Low power consumption
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
183
Multiple Of:
61
Total
$1,039.44
USD
Quantity
Unit Price
61
$5.74
122+
$5.68
Product Variant Information section