text.skipToContent text.skipToNavigation

Manufacturer Part #

S9S12P128J0MFT

IC MCU 16BIT 128KB FLASH 48QFN

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP S9S12P128J0MFT - Technical Attributes
Attributes Table
Family Name: HCS12
Core Processor: HCS12
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 6kB
Speed: 32MHz
No of I/O Lines: 34
InterfaceType / Connectivity: CANbus/SCI/SPI
Peripherals: LVD/POR/PWM/Watchdog
Supply Voltage: 1.72V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 10-chx12-bit
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1300
Multiple Of:
1300
Total
$6,357.00
USD
Quantity
Unit Price
1,300+
$4.89
Product Variant Information section