text.skipToContent text.skipToNavigation

Manufacturer Part #

TC397XX256F300SBDKXUMA2

TriCore AURIX 10-Core 300MHz 16MB (16M x 8) FLASH 32-Bit Microcontroller - LFBGA-292

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TC397XX256F300SBDKXUMA2 - Technical Attributes
Attributes Table
Family Name: AURIX
Core Processor: TriCore
Program Memory Type: Flash
Flash Size (Bytes): 16MB
RAM Size: 2528kB
Speed: 300MHz
InterfaceType / Connectivity: CAN/Ethernet/I2C/LIN/QSPI
Peripherals: DMA/PWM/Watchdog
Supply Voltage: 2.97V to 5.5V
Operating Temperature: -40°C to +125°C
Package Style:  LFBGA-292
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$53,500.00
USD
Quantity
Unit Price
1,000+
$53.50
Product Variant Information section