text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18LF4331-I/PT

PIC18 Series 8 kB Flash 768 B RAM SMT 8-Bit Microcontroller - TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18LF4331-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 768B
Speed: 40MHz
No of I/O Lines: 36
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: POR/PWM/PWM/QEI/Watchdog
Number Of Timers: 1
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 9-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Surface Mount
Features & Applications
PIC18LF4331-I/PT is a 8-bit Microcontroller has 8 Kbytes of Flash Program Memory in a 44 Pin TQFP package. It has an industrial temperature range from (-40°C to +85°C).

Ideal for connectivity applications that benefit from the availability of the double asynchronous serial port, the flexible synchronous serial port (I²C or SPI) as well as large amounts of RAM buffer memory and Flash program memory. These include instrumentation panels, TCP/IP enabled embedded applications as well as metering and industrial control and monitoring applications.

Features:

  • Power Control PWM Module (8 channels)
  • Motion Feedback Module w/ Quadrature Encoder Interface
  • 200 Ksps ADC Module
  • 8 MHz Internal Oscillator
  • Self-Programming
  • 40 MHz Max Speed
  • LIN USART
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
800
Factory Lead Time:
6 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$1,091.20
USD
Quantity
Unit Price
160+
$6.82
Product Variant Information section