text.skipToContent text.skipToNavigation

Référence fabricant

Z8F042APH020EG2156

Z8 Encore! XP® F082A Series 1 kB RAM 4 kB Flash Microcontroller - PDIP-20

Modèle ECAD:
Nom du fabricant: Zilog
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Zilog Z8F042APH020EG2156 - Caractéristiques techniques
Attributes Table
Family Name: Z8F
Core Processor: eZ8
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 1kB
Speed: 20MHz
No of I/O Lines: 17
InterfaceType / Connectivity: UART
Peripherals: Analog Comparators/On-Chip-ADC/PWM/UART/Watchdog
Number Of Timers: 2
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 7-chx10-bit
Watchdog Timers: 1
Style d'emballage :  PDIP-20
Méthode de montage : Through Hole
Fonctionnalités et applications

The Z8F042APH020EG2156 is a Z8 Encore! XP microcontroller with a 4 kB flash and 1 kB RAM size. The flash in-circuit programming capability allows for faster development time and program changes in the field.

This microcontroller has suitable for a variety of applications including motor control, security systems, home appliances, personal electronic devices, and sensors.

Features:

  • 20 MHz eZ8 CPU
  • 4 KB flash memory with in-circuit programming capability
  • 1 kB register RAM
  • Internal precision oscillator
  • Up to 128 B nonvolatile data storage
  • External crystal oscillator, operating up to 20 MHz
  • Full-duplex UART
  • The UART baud rate generator can be configured and used as a basic 16-bit timer
  • Infrared data association-compliant infrared encoder/decoders, integrated with UART
  • Two enhanced 16-bit timers with capture, compare, and PWM capability
  • Watchdog Timer with dedicated internal RC oscillator
  • Optional 8-channel, 10-bit ADC
  • On-chip analog comparator
  • Optional on-chip temperature sensor
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
3456
Multiples de :
18
Total 
6 877,44 $
USD
Quantité
Prix unitaire
18
$2.10
54
$2.06
90
$2.05
180
$2.03
360+
$1.99
Product Variant Information section