text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8F1680AN020EG

Z8 Series 20 MHz 16 kB Flash 3 KB SRAM 8-Bit Microcontroller - LQFP-44

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zilog Z8F1680AN020EG - Technical Attributes
Attributes Table
Family Name: Z8
Core Processor: eZ8
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 3kB
Speed: 20MHz
No of I/O Lines: 37
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/LED/LVD/POR/PWM/Reset/Temp Sensor/Watchdog
Number Of Timers: 3
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7360
Multiple Of:
160
Total
$21,049.60
USD
Quantity
Unit Price
160+
$2.86
Product Variant Information section