text.skipToContent text.skipToNavigation

Manufacturer Part #

TSOP37438TT1

38 kHz 45 m 2.5 to 5.5 V SMT Remote Control System IR Receiver Module

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TSOP37438TT1 - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 5.5V
Transmission Distance: 45m
Supply Current: 0.27mA to 0.45mA
Carrier Frequency: 38kHz
Output Current: 5mA
Viewing Angle: 150°
View/Orientation: Top View
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -25°C to +85°C
No of Terminals: 8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1800
Multiple Of:
1800
Total
$1,440.00
USD
Quantity
Unit Price
1,800+
$0.80
Product Variant Information section