Manufacturer Part #
HCPL2531SDVM
OPTOISOLATOR 5KV 2CH TRANS 8-SMD
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SMD-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2543 | ||||||||||
Product Specification Section
onsemi HCPL2531SDVM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi HCPL2531SDVM - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Isolation Voltage-RMS: | 5000V |
| Output Voltage-Max: | 20V |
| Forward Voltage: | 1.7V |
| Average Forward Current-Max: | 25mA |
| Power Dissipation: | 45mW |
| Operating Temp-Max: | 100°C |
| Storage Temperature Range: | -40°C to +125°C |
| Package Style: | SMD-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1,000
$0.705
2,000
$0.695
3,000
$0.69
5,000+
$0.675
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-8
Mounting Method:
Surface Mount