text.skipToContent text.skipToNavigation

Manufacturer Part #

550-0507F

550 Series Red Ø5 mm 60° 2 mcd Diffused 13 mA 7.5 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 550-0507F - Technical Attributes
Attributes Table
Color: Red
Lens Type: Diffused
Forward Voltage: 7.5V
Forward (Drive) Current: 13mA
Intensity: 2mcd
Viewing Angle: 60°
Dimension: H  13.85mm x L  6.1mm x W  6.1mm
Mounting Method: Through Hole
Features & Applications

The 550-0507F is a 5 mm Ø diffused single red color LED circuit board indicator .

Features:

  • Multiple CBIs form horizontal LED arrays on 6.35mm (0.250”) center-lines.
  • High Contrast, UL 94 V-0 rated, black housing
  • Oxygen index: 32%
  • Polymer content: PBT, 0.160 g
  • Housing stand-offs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F
  • LEDs are safe for direct viewing per IEC 825-1, EN-60825-1
  • Compatible with:
    • 550-xx04-004 quad block

Applications:

  • Power indicator
  • Monitor indicator
  • Electronic equipments

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$772.50
USD
Quantity
Unit Price
1
$0.575
50
$0.565
125
$0.55
300
$0.54
750+
$0.515
Product Variant Information section