text.skipToContent text.skipToNavigation

Manufacturer Part #

553-0112-400F

553 Series Red/Green 60 ° Tinted Diffused 2.8 V Through Hole Right Angle LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 553-0112-400F - Technical Attributes
Attributes Table
Color: Red / Green
Lens Type: Tinted / Diffused
Forward Voltage: 2.8V
Forward (Drive) Current: 10mA
Intensity: 10mcd/12.6mcd
Viewing Angle: 60°
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
850
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$765.00
USD
Quantity
Unit Price
50
$0.98
150
$0.95
200
$0.945
500
$0.92
750+
$0.90
Product Variant Information section