text.skipToContent text.skipToNavigation

Référence fabricant

592-3131-313F

592 Series Bi Level Yellow Green 40° 3 mm 6.5 / 8 mcd 2 V LED Surface Mount

Modèle ECAD:
Nom du fabricant: Dialight
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Dialight 592-3131-313F - Caractéristiques techniques
Attributes Table
No of LEDs: 4
Color: Yellow / Green
Forward Voltage: 2V
Forward (Drive) Current: 10mA
Intensity: 6.5mcd/8mcd
Viewing Angle: 40°
Wavelength: 587nm/572nm
Rated Power: 95mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension (Inch): H  0.455in x L  0.665in x W  0.18in
Moisture Sensitivity Level: 2
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 592-3131-313F is a part of 592 Series Bi Level Yellow Green 40° 3 mm 6.5 / 8 mcd 2 V Surface Mount LED.

Product Features:

  • Yellow Green Color  
  • Peak Wave Length at Posn 1,2 for yellow & Green 1,2
  • Test Current same for Both color which is 10 mA & 20 mA
  • Dominant Wavelength Typical 628 nm 570 nm
  • Package Options Tape and Reel
  • Lamp Type Bi-Color (pos1) , Bi-Color (pos2)

 

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
5 100
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
300
Multiples de :
300
Total 
597,00 $
USD
Quantité
Prix unitaire
300+
$1.99
Product Variant Information section