text.skipToContent text.skipToNavigation

Manufacturer Part #

598-8230-107F

598 Series Orange 1206 3.2 x 1.6 mm 140 º 80 mcd Clear 2 V LED Surface Mount

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Dialight 598-8230-107F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Orange
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 25mA
Intensity: 110mcd
Viewing Angle: 140°
Rated Power: 60mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  0.7mm x L  3.2mm x W  1.6mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$973.20
USD
Quantity
Unit Price
4,000+
$0.0811
Product Variant Information section